CV7670 vs MMBT4403_NL feature comparison

CV7670 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MMBT4403_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY SOT-23
Package Description CYLINDRICAL, O-MBCY-W3 SMALL OUTLINE, R-PDSO-G3
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 140 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare CV7670 with alternatives

Compare MMBT4403_NL with alternatives