CV7670 vs MMBT2907L feature comparison

CV7670 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MMBT2907L Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare CV7670 with alternatives