CV7670 vs PMBT4403T/R feature comparison

CV7670 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

PMBT4403T/R Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD PHILIPS SEMICONDUCTORS
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 3
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish MATTE TIN

Compare CV7670 with alternatives