CUD1215
vs
M2415GD1U
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER-ONE INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code
DIP
Package Description
,
DIP,
Pin Count
24/12
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
26.4 V
Input Voltage-Min
10.9 V
21.6 V
Input Voltage-Nom
12 V
24 V
JESD-30 Code
R-XDMA-P12
R-XDMA-P6
JESD-609 Code
e0
Load Regulation-Max
10%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
12
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Max
15.6 V
Output Voltage-Min
14.4 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
2
Length
20.4 mm
Moisture Sensitivity Level
1
Seated Height-Max
7.3 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CUD1215 with alternatives
Compare M2415GD1U with alternatives