CUD1212 vs M2412GS1U feature comparison

CUD1212 Bel Power Solutions

Buy Now Datasheet

M2412GS1U Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWER-ONE INC SENSITRON SEMICONDUCTOR
Part Package Code DIP MODULE
Package Description , ,
Pin Count 24/12 6/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 26.4 V
Input Voltage-Min 10.9 V 21.6 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-XDMA-P12 R-XSMA-P5
JESD-609 Code e0
Load Regulation-Max 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 12.48 V
Output Voltage-Min 11.52 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare CUD1212 with alternatives

Compare M2412GS1U with alternatives