CTVS06RF-15-19SD vs D38999/26FD19SD feature comparison

CTVS06RF-15-19SD Amphenol Corporation

Buy Now Datasheet

D38999/26FD19SD Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205 STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 D
Termination Type CRIMP SOLDER
Total Number of Contacts 19 19
Base Number Matches 2 1
Contact Part Numbers M39029/56-351
Contact Quantities 19
Contact Sizes 20
Contact Type Crp Rear Rlse
Degrees of Rotation 119
Other Description Plug, Self Locking
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number D19

Compare CTVS06RF-15-19SD with alternatives

Compare D38999/26FD19SD with alternatives