D38999/26FD19SD vs D38999/26KD19SD feature comparison

D38999/26FD19SD Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/26KD19SD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size D D
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 10 8

Compare D38999/26FD19SD with alternatives