There are no models available for this part yet.
Overview of CTVS06RF-15-19SD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5019SD/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5019SDX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM25019SD/NOPB | Texas Instruments | 7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for CTVS06RF-15-19SD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF-15-19SD
|
Mouser Electronics | Circular MIL Spec Connector CTV 19C 19#20 SKT PL RoHS: Compliant | 0 |
|
$470.5500 / $521.5200 | Order Now |
CAD Models for CTVS06RF-15-19SD by Amphenol Corporation
Part Data Attributes for CTVS06RF-15-19SD by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Alternate Parts for CTVS06RF-15-19SD
This table gives cross-reference parts and alternative options found for CTVS06RF-15-19SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-15-19SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZD19SD | MIL Series Connector | Amphenol Corporation | CTVS06RF-15-19SD vs D38999/26ZD19SD |
D38999/26WD19SD | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-19SD vs D38999/26WD19SD |
D38999/26K-D-19JD | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | CTVS06RF-15-19SD vs D38999/26K-D-19JD |
KJB6T15W19SD | CONN PLUG 19POS CABLE SKT | ITT Interconnect Solutions | CTVS06RF-15-19SD vs KJB6T15W19SD |
D38999/26LD19SD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-15-19SD vs D38999/26LD19SD |
D38999/26LD19JD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-15-19SD vs D38999/26LD19JD |
D38999/26JD19JD | 19 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | CTVS06RF-15-19SD vs D38999/26JD19JD |
D38999/26TD19SD | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF-15-19SD vs D38999/26TD19SD |
D38999/26GD19JD | MIL Series Connector | TE Connectivity | CTVS06RF-15-19SD vs D38999/26GD19JD |
D38999/26S-D-19SD | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | CTVS06RF-15-19SD vs D38999/26S-D-19SD |