CTV07RW-13-98SA vs DTS24N13-98SA feature comparison

CTV07RW-13-98SA Amphenol Corporation

Buy Now Datasheet

DTS24N13-98SA TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM NICKEL
Shell Size 13 13
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Material STAINLESS STEEL

Compare CTV07RW-13-98SA with alternatives

Compare DTS24N13-98SA with alternatives