DTS24N13-98SA vs D38999/24C-C-98SA feature comparison

DTS24N13-98SA TE Connectivity

Buy Now Datasheet

D38999/24C-C-98SA HiRel Connectors Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD HI REL CONNECTORS INC
unknown unknown
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
NO NO
ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
HERMETIC GENERAL PURPOSE
NICKEL ANODIZED
STAINLESS STEEL ALUMINUM ALLOY
13 C
SOLDER CRIMP
10 10
1 1
NOT SPECIFIED
10
20
113
200 °C
-65 °C
A
C98

Compare DTS24N13-98SA with alternatives

Compare D38999/24C-C-98SA with alternatives