DTS24N13-98SA vs D38999/24YC98JA feature comparison

DTS24N13-98SA TE Connectivity

Buy Now Datasheet

D38999/24YC98JA Amphenol Corporation

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown unknown
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
NO NO
ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
HERMETIC GENERAL PURPOSE
NICKEL
STAINLESS STEEL STAINLESS STEEL
13 C
SOLDER CRIMP
10 10
1 1
EAR99
8536.69.40.20
GOLD OVER NICKEL
COPPER ALLOY
10
20
200 °C
-65 °C
A
C98

Compare DTS24N13-98SA with alternatives

Compare D38999/24YC98JA with alternatives