CTV06RW-17-26P vs TVS06RF-17-26P feature comparison

CTV06RW-17-26P Amphenol Corporation

Buy Now Datasheet

TVS06RF-17-26P Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol Amphenol
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT MOISTURE RESISTANT
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Base Number Matches 13 33
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Shell Material ALUMINUM ALLOY

Compare CTV06RW-17-26P with alternatives

Compare TVS06RF-17-26P with alternatives