Part Details for CTV06RW-17-26P by Amphenol Corporation
Overview of CTV06RW-17-26P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for CTV06RW-17-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-17-26P
|
Mouser Electronics | Circular MIL Spec Connector CommercialVersion of D38999/26JE26PN | 10 |
|
$110.0500 / $129.0100 | Buy Now |
DISTI #
26995525
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 141 |
|
$61.6900 / $70.3400 | Buy Now |
DISTI #
43126039
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$118.9720 | Buy Now |
DISTI #
CTV06RW-17-26P
|
PEI Genesis | CTV 26C 26#20 PIN PLUG Min Qty: 1 | 56 |
|
$83.0700 / $121.4000 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 453 |
|
$63.6400 / $69.4200 | Buy Now |
Part Details for CTV06RW-17-26P
CTV06RW-17-26P CAD Models
CTV06RW-17-26P Part Data Attributes
|
CTV06RW-17-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-17-26P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for CTV06RW-17-26P
This table gives cross-reference parts and alternative options found for CTV06RW-17-26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-17-26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RB-17-26P | MIL SERIES CONNECTOR, | Amphenol Corporation | CTV06RW-17-26P vs TVS06RB-17-26P |
D38999/26WE26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTV06RW-17-26P vs D38999/26WE26P |
TV06DT-17-26P | MIL SERIES CONNECTOR, | Amphenol Corporation | CTV06RW-17-26P vs TV06DT-17-26P |
TVS06RK17-26P | MIL Series Connector | Amphenol Corporation | CTV06RW-17-26P vs TVS06RK17-26P |
CTV06RW-17-26H | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-17-26P vs CTV06RW-17-26H |
D38999/26FE26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | CTV06RW-17-26P vs D38999/26FE26P |
TV06DZ-17-26P | MIL Series Connector, | Amphenol Corporation | CTV06RW-17-26P vs TV06DZ-17-26P |
D38999/26KE26P | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | CTV06RW-17-26P vs D38999/26KE26P |
TVS06RS17-26P | MIL Series Connector, | Amphenol Corporation | CTV06RW-17-26P vs TVS06RS17-26P |
TVS06RK17-26H | MIL Series Connector | Amphenol Corporation | CTV06RW-17-26P vs TVS06RK17-26H |