Part Details for TVS06RF-17-26P by Amphenol Corporation
Overview of TVS06RF-17-26P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for TVS06RF-17-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-17-26P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: TVS06RF-17-26P) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$198.0728 | Buy Now |
DISTI #
654-TVS06RF-17-26P
|
Mouser Electronics | Standard Circular Connector Plug 26P SZ:17 PIN, TRI-START RoHS: Compliant | 9 |
|
$65.3100 / $81.0500 | Buy Now |
DISTI #
37247561
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 659 |
|
$63.1043 / $79.5737 | Buy Now |
|
Quest Components | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 3 |
|
$58.6066 | Buy Now |
DISTI #
TVS06RF-17-26P
|
PEI Genesis | TV 26C 26#20 PIN WALL RECP Min Qty: 1 | 659 |
|
$47.6800 / $79.4600 | Buy Now |
Part Details for TVS06RF-17-26P
TVS06RF-17-26P CAD Models
TVS06RF-17-26P Part Data Attributes
|
TVS06RF-17-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-26P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TVS06RF-17-26P
This table gives cross-reference parts and alternative options found for TVS06RF-17-26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVS06RB-17-26P | Amphenol Corporation | Check for Price | MIL SERIES CONNECTOR, | TVS06RF-17-26P vs TVS06RB-17-26P |
D38999/26WE26P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | TVS06RF-17-26P vs D38999/26WE26P |
TV06DT-17-26P | Amphenol Corporation | Check for Price | MIL SERIES CONNECTOR, | TVS06RF-17-26P vs TV06DT-17-26P |
D38999/26FE26P | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TVS06RF-17-26P vs D38999/26FE26P |
TV06DZ-17-26P | Amphenol Corporation | $150.1146 | MIL Series Connector, | TVS06RF-17-26P vs TV06DZ-17-26P |
D38999/26KE26P | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TVS06RF-17-26P vs D38999/26KE26P |
TVS06RS17-26P | Amphenol Corporation | Check for Price | MIL Series Connector, | TVS06RF-17-26P vs TVS06RS17-26P |