CTP-PSC-103-P3-RW
vs
S100F8P8C50B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
2 PRONG FOR SOLID CONDUCTOR
Body Breadth
0.26 inch
0.333 inch
Body Depth
0.528 inch
0.896 inch
Body Length
0.459 inch
0.461 inch
Body/Shell Style
PLUG
PLUG
Cable Types
ROUND
WIRE, SOLID, FLAT
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Insulation Resistance
500000000 Ω
Insulator Material
POLYCARBONATE
POLYCARBONATE
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
2 A
Reference Standard
UL
UL
Termination Type
WIRE
WIRE
Total Number of Contacts
8
8
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Compare CTP-PSC-103-P3-RW with alternatives
Compare S100F8P8C50B with alternatives