Part Details for CTP-PSC-103-P3-RW by Central Components Manufacturing
Overview of CTP-PSC-103-P3-RW by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTP-PSC-103-P3-RW
CTP-PSC-103-P3-RW CAD Models
CTP-PSC-103-P3-RW Part Data Attributes
|
CTP-PSC-103-P3-RW
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CTP-PSC-103-P3-RW
Central Components Manufacturing
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.26 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.459 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for CTP-PSC-103-P3-RW
This table gives cross-reference parts and alternative options found for CTP-PSC-103-P3-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTP-PSC-103-P3-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTP-PSC-103-P3 | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs CTP-PSC-103-P3 |
100R8P4C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs 100R8P4C50A |
S100R8P8C50C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs S100R8P8C50C |
MP0808RM50 | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs MP0808RM50 |
100R8P4C50C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs 100R8P4C50C |
100R8P4C50B | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs 100R8P4C50B |
S100F8P8C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs S100F8P8C50A |
S100F8P8C50B | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs S100F8P8C50B |
100F8P8C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | CTP-PSC-103-P3-RW vs 100F8P8C50A |
943-SP-370808SM2-A264 | Bel Fuse | $1.2820 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | CTP-PSC-103-P3-RW vs 943-SP-370808SM2-A264 |