CTP-PSC-103-P3-RW vs 943-SP-370808SM2-A264 feature comparison

CTP-PSC-103-P3-RW Central Components Manufacturing

Buy Now Datasheet

943-SP-370808SM2-A264 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature ROHS COMPLIANT SHILEDED
Body Breadth 0.26 inch 0.287 inch
Body Depth 0.528 inch 0.565 inch
Body Length 0.459 inch 0.46 inch
Body/Shell Style PLUG PLUG
Cable Types ROUND WIRE, STRANDED
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Insulation Resistance 500000000 Ω
Insulator Material POLYCARBONATE POLYCARBONATE
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 2 A
Reference Standard UL UL
Termination Type WIRE IDC
Total Number of Contacts 8 8
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Samacsys Manufacturer BelFuse
Contact Finish Termination GOLD
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color CLEAR
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material BRASS
UL Flammability Code 94V-0

Compare CTP-PSC-103-P3-RW with alternatives

Compare 943-SP-370808SM2-A264 with alternatives