CTDD3120DF-2415-D1K-3
vs
ZHRP0302415DR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
NICHICON CORP
Part Package Code
MODULE
DFM
Package Description
,
,
Pin Count
24/10
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
-15V OUTPUT IS ALSO AVAILABLE
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
32 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P10
R-XDMA-T9
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
9
Operating Temperature-Max
71 °C
71 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Voltage-Max
15.45 V
15.75 V
Output Voltage-Min
14.55 V
14.25 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
HTS Code
8532.22.00
Compare CTDD3120DF-2415-D1K-3 with alternatives
Compare ZHRP0302415DR with alternatives