CTDD3120DF-241515-T1K-3 vs MKC03-24D15 feature comparison

CTDD3120DF-241515-T1K-3 Central Technologies

Buy Now Datasheet

MKC03-24D15 P-DUKE

Buy Now Datasheet
Yes
Yes Yes
Obsolete Contact Manufacturer
CENTRAL TECHNOLOGIES P-DUKE TECHNOLOGY CO LTD
MODULE
ROHS COMPLIANT, PLASTIC PACKAGE-23 DIP-12
23
compliant compliant
EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
36 V 36 V
18 V 18 V
24 V 24 V
R-PDMA-P10 R-MDIP-T12
1%
1 1
2 2
10 12
71 °C 85 °C
-40 °C -25 °C
15.45 V 15.15 V
14.55 V 14.85 V
15 V 15 V
PLASTIC/EPOXY METAL
DMA DIP
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY IN-LINE
NOT SPECIFIED
Not Qualified Not Qualified
NO NO
HYBRID
OTHER OTHER
PIN/PEG THROUGH-HOLE
DUAL DUAL
NOT SPECIFIED
3 W 3 W
NO
1 3
0.1 A
DIP12/24,.6
2.54 mm

Compare CTDD3120DF-241515-T1K-3 with alternatives