CTCB1210F-310S vs FB322513T-600Y-S feature comparison

CTCB1210F-310S Central Technologies

Buy Now Datasheet

FB322513T-600Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES CAL-CHIP ELECTRONICS INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1210 1205
Construction Multilayer Chip Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.3 mm 1.3 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 31 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare CTCB1210F-310S with alternatives

Compare FB322513T-600Y-S with alternatives