Part Details for CTCB1210F-310S by Central Technologies
Overview of CTCB1210F-310S by Central Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SIV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu |
Price & Stock for CTCB1210F-310S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB1210F-310S-ND
|
DigiKey | FERRITE BEAD 31 OHM 1210 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4875 / $0.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2475 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 1980 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for CTCB1210F-310S
CTCB1210F-310S CAD Models
CTCB1210F-310S Part Data Attributes
|
CTCB1210F-310S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB1210F-310S
Central Technologies
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1210 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN | |
Width | 2.5 mm |
Alternate Parts for CTCB1210F-310S
This table gives cross-reference parts and alternative options found for CTCB1210F-310S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB1210F-310S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILBB1210ER900V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CTCB1210F-310S vs ILBB1210ER900V |
FB322513T-900Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | CTCB1210F-310S vs FB322513T-900Y-S |
EMI1210R-60 | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | API Delevan | CTCB1210F-310S vs EMI1210R-60 |
ILBB1210ER310V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | CTCB1210F-310S vs ILBB1210ER310V |
ILBB1210ER900V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | CTCB1210F-310S vs ILBB1210ER900V |
CTCB1210F-600S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Central Technologies | CTCB1210F-310S vs CTCB1210F-600S |
ILBB1210ER600V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | CTCB1210F-310S vs ILBB1210ER600V |
FB322513T-600Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | CTCB1210F-310S vs FB322513T-600Y-S |
7427923 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | CTCB1210F-310S vs 7427923 |
ILBB1210ER310V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CTCB1210F-310S vs ILBB1210ER310V |