CTCB1210F-310S vs ILBB1210ER900V feature comparison

CTCB1210F-310S Central Technologies

Buy Now Datasheet

ILBB1210ER900V Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES VISHAY DALE
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN 1210
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1210 1210
Construction Multilayer Chip Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.3 mm 1.3 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 31 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL TR, 7 Inch
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN MATTE TIN
Width 2.5 mm 2.5 mm
Base Number Matches 1 2
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION

Compare CTCB1210F-310S with alternatives

Compare ILBB1210ER900V with alternatives