CTCB1210F-310S vs BBSJ00160808221Y00 feature comparison

CTCB1210F-310S Central Technologies

Buy Now Datasheet

BBSJ00160808221Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1210
Construction Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.3 mm 0.8 mm
JESD-609 Code e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 31 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN
Width 2.5 mm 0.8 mm
Base Number Matches 1 1

Compare CTCB1210F-310S with alternatives

Compare BBSJ00160808221Y00 with alternatives