CTCB1206F-601P vs BBPY00321611601Y00 feature comparison

CTCB1206F-601P Central Technologies

Buy Now Datasheet

BBPY00321611601Y00

Part not found

Search for BBPY00321611601Y00
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL TECHNOLOGIES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 1.1 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 600 OHM Ω
Packing Method TR
Rated Current 2 A
Terminal Finish MATTE TIN
Width 1.6 mm
Base Number Matches 1

Compare CTCB1206F-601P with alternatives