CSR13G475MM
vs
TS32PB4.7UF+/-20%50V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.20
Additional Feature
STANDARD: MIL-PRF-39003
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0017 mA
0.0023 mA
Manufacturer Series
T212
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
NO
Tan Delta
0.04
0.06
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CSR13G475MM with alternatives
Compare TS32PB4.7UF+/-20%50V with alternatives