CSR13G475MM vs CSR13G475MP2609 feature comparison

CSR13G475MM Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR13G475MP2609 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0017 mA 0.0017 mA
Length 12.04 mm
Manufacturer Series CSR13 CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series CSR13
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare CSR13G475MM with alternatives

Compare CSR13G475MP2609 with alternatives