CSR13G475MM vs CTS20C4.7MM50V feature comparison

CSR13G475MM Cornell Dubilier Electronics Inc

Buy Now Datasheet

CTS20C4.7MM50V EXXELIA Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-C-39003/01
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0017 mA 0.0047 mA
Length 12.04 mm
Manufacturer Series CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series CSR13
Surface Mount NO NO
Tan Delta 0.04 0.06
Terminal Shape WIRE WIRE
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare CSR13G475MM with alternatives

Compare CTS20C4.7MM50V with alternatives