CSC10A011K00GEJ
vs
770101102P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CTS CORP
Package Description
,
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Construction
Rectangular
Rectangular
Element Power Dissipation
0.2 W
0.125 W
First Element Resistance
1000 Ω
1000 Ω
JESD-609 Code
e3
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
9
9
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
25.15 mm
25.4 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.5 mm
Packing Method
TUBE
BULK
Rated Power Dissipation (P)
1.25 W
1.4 W
Rated Temperature
70 °C
25 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Factory Lead Time
16 Weeks
Samacsys Manufacturer
CTS
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Compare CSC10A011K00GEJ with alternatives
Compare 770101102P with alternatives