-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Cermet, 1.4W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-101-R1KP-ND
|
DigiKey | RES ARRAY 9 RES 1K OHM 10SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1992 In Stock |
|
$0.6438 / $2.6200 | Buy Now |
DISTI #
770101102P
|
Avnet Americas | Res Cermet NET 1K Ohm 2% 1.4W ?100ppm/?C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 770101102P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1853 / $1.6791 | Buy Now |
DISTI #
774-770101102P
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 10Pin 2% Bussed RoHS: Compliant | 2373 |
|
$1.1300 / $2.6200 | Buy Now |
|
Future Electronics | 770 Series 1.4 W 1 kOhm ±2 % 9 Res. Bussed Resistor Network - SIP-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.4100 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Res NET 1K Ohm 2% 1.66W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$1.2200 / $2.1400 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
DISTI #
770101102P
|
Avnet Abacus | (Alt: 770101102P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6300 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770101102P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770101102P
CTS Corporation
Array/Network Resistor, Bussed, Cermet, 1.4W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 770101102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770101102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
770101102 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, Cermet, 1.66W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | 770101102P vs 770101102 |
CSC10A011K00GDA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | 770101102P vs CSC10A011K00GDA |
CSC10A011K00GPA | Vishay Intertechnologies | $2.5493 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | 770101102P vs CSC10A011K00GPA |
CSC10A011K00GEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | 770101102P vs CSC10A011K00GEJ |