CSC10A011K00GEJ vs CSC10A011K00GPA feature comparison

CSC10A011K00GEJ Vishay Dale

Buy Now Datasheet

CSC10A011K00GPA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , SIP, 9910
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Construction Rectangular Rectangular
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 1000 Ω 1000 Ω
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 25.15 mm 25.15 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method TUBE Bulk
Rated Power Dissipation (P) 1.25 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω 1000 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn63Pb37)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Lead Length 3.3 mm

Compare CSC10A011K00GEJ with alternatives

Compare CSC10A011K00GPA with alternatives