CS9016F
vs
2SC5179
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NEC ELECTRONICS AMERICA INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
1.6 pF
0.6 pF
Collector-Emitter Voltage-Max
20 V
3 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
54
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
C BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
13000 MHz
VCEsat-Max
0.3 V
Base Number Matches
1
1
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.01 A
Compare CS9016F with alternatives
Compare 2SC5179 with alternatives