CS9016F vs 2N5651 feature comparison

CS9016F Texas Instruments

Buy Now Datasheet

2N5651 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TYCO ELECTRONICS M/A-COM
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-MBCY-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 54
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 4500 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 2
Pin Count 4
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 0.4 W

Compare CS9016F with alternatives

Compare 2N5651 with alternatives