CS9016F
vs
2SC3802K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROHM CO LTD
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
1.6 pF
0.8 pF
Collector-Emitter Voltage-Max
20 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
54
39
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
1100 MHz
VCEsat-Max
0.3 V
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.03 A
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CS9016F with alternatives
Compare 2SC3802K with alternatives