CS82C37A-1296 vs MC68A44S feature comparison

CS82C37A-1296 Intersil Corporation

Buy Now Datasheet

MC68A44S Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MOTOROLA INC
Part Package Code LPCC
Package Description QCCJ, LDCC44,.7SQ CERAMIC, DIP-40
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 6800; 68000; 6809
Clock Frequency-Max 12.5 MHz 1.5 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-GDIP-T40
JESD-609 Code e0 e0
Length 16.585 mm 52.275 mm
Moisture Sensitivity Level 3
Number of DMA Channels 4 4
Number of Terminals 44 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.84 mm
Supply Current-Max 25 mA 16 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.585 mm 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 4

Compare CS82C37A-1296 with alternatives

Compare MC68A44S with alternatives