CS4344-DZZ vs AK4344ET feature comparison

CS4344-DZZ Cirrus Logic

Buy Now Datasheet

AK4344ET Asahi Kasei Microsystems Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CIRRUS LOGIC INC ASAHI KASEI MICRODEVICES CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP10,.19,20 TSSOP,
Pin Count 10 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Cirrus Logic
Analog Output Voltage-Max 2.564 V 2.8 V
Analog Output Voltage-Min 2.01 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 R-PDSO-G16
JESD-609 Code e3
Length 3 mm 5 mm
Moisture Sensitivity Level 2
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 30 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 4.4 mm
Base Number Matches 1 2

Compare CS4344-DZZ with alternatives

Compare AK4344ET with alternatives