Part Details for AK4344ET by Asahi Kasei Microsystems Corporation
Overview of AK4344ET by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AK4344ET
AK4344ET CAD Models
AK4344ET Part Data Attributes:
|
AK4344ET
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4344ET
Asahi Kasei Microsystems Corporation
D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.65 MM PITCH, LEAD FREE, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.8 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AK4344ET
This table gives cross-reference parts and alternative options found for AK4344ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK4344ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4346-CZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, LEAD FREE, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | AK4344ET vs CS4346-CZZ |
AK4344ET | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16 | Asahi Kasei Power Devices Corporation | AK4344ET vs AK4344ET |
CS4345CZZR | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | AK4344ET vs CS4345CZZR |
CS4344-CZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | AK4344ET vs CS4344-CZZ |
CS4345-DZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | AK4344ET vs CS4345-DZZ |