CS4344-DZZ vs CS4345-DZZ feature comparison

CS4344-DZZ Cirrus Logic

Buy Now Datasheet

CS4345-DZZ Cirrus Logic

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CIRRUS LOGIC INC CIRRUS LOGIC INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP10,.19,20 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Cirrus Logic Cirrus Logic
Analog Output Voltage-Max 2.564 V
Analog Output Voltage-Min 2.01 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT 2'S COMPLEMENT
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 30 mA 30 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks

Compare CS4344-DZZ with alternatives

Compare CS4345-DZZ with alternatives