CS2180A-IP vs MH89790BS feature comparison

CS2180A-IP Crystal Semiconductor Corp

Buy Now Datasheet

MH89790BS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP MITEL SEMICONDUCTOR
Reach Compliance Code unknown unknown
Carrier Type T-1(DS1)
JESD-30 Code R-PDIP-T40 R-PDSO-G40
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP40,.6 GWDIP40,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 45 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HYBRID
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 40
HTS Code 8542.39.00.01

Compare CS2180A-IP with alternatives

Compare MH89790BS with alternatives