CRS-02-HPB-44-A-TN-SM vs SSHSM-122-D-02-H-H feature comparison

CRS-02-HPB-44-A-TN-SM Central Components Manufacturing

Buy Now Datasheet

SSHSM-122-D-02-H-H Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Military: -65C to +250C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2015-06-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.10
Additional Feature ROHS COMPLIANT HIGH TEMPERATURE
Body Breadth 0.197 inch 0.195 inch
Body Depth 0.236 inch 0.53 inch
Body Length 1.112 inch 2.2 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN GOLD OVER NICKEL
Contact Finish Termination TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 250 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.1054 mm 4.7498 mm
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 44 44
Base Number Matches 1 1
Insulator Material POLYETHYLENE
JESD-609 Code e0
Plating Thickness 30u inch

Compare CRS-02-HPB-44-A-TN-SM with alternatives

Compare SSHSM-122-D-02-H-H with alternatives