SSHSM-122-D-02-H-H vs LPPB222NFSP-RC feature comparison

SSHSM-122-D-02-H-H Major League Electronics

Buy Now Datasheet

LPPB222NFSP-RC Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMPERATURE
Body Breadth 0.195 inch 0.12 inch
Body Depth 0.53 inch 0.177 inch
Body Length 2.2 inch 1.115 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.7498 mm 3.9116 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 1.27 mm
Total Number of Contacts 44 44
Base Number Matches 1 1
Board Mounting Option PEG
Mounting Option 1 LOCKING
Mounting Type BOARD
Polarization Key POLARIZED HOUSING
Termination Type SURFACE MOUNT

Compare SSHSM-122-D-02-H-H with alternatives

Compare LPPB222NFSP-RC with alternatives