CRN35-8-202JT
vs
NCA12-T202J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VENKEL LTD
CINETECH IND CO LTD
Package Description
CHIP, ROHS COMPLIANT
SMT, 1306
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
First Element Resistance
2000 Ω
JESD-609 Code
e3
Manufacturer Series
CRN35
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
ISOLATED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
10
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.2 mm
3.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.65 mm
Packing Method
TR
Bulk; TR
Rated Power Dissipation (P)
0.031 W
0.0313 W
Rated Temperature
70 °C
Resistance
2000 Ω
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
CRN
Size Code
0612
1206
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare CRN35-8-202JT with alternatives
Compare NCA12-T202J with alternatives