NCA12-T202J vs YC158TJR-132KL feature comparison

NCA12-T202J Cinetech Industrial Co Ltd

Buy Now Datasheet

YC158TJR-132KL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD YAGEO CORP
Package Description SMT, 1306
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Network Type ISOLATED BUSSED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.3 mm 1.6 mm
Package Style SMT SMT
Package Width 1.65 mm 3.2 mm
Packing Method Bulk; TR TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0313 W 0.0625 W
Resistance 2000 Ω 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.21.00.20
First Element Resistance 2000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 8
Number of Functions 1
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 2000 Ω
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare NCA12-T202J with alternatives

Compare YC158TJR-132KL with alternatives