NCA12-T202J vs RN02202J feature comparison

NCA12-T202J Cinetech Industrial Co Ltd

Buy Now Datasheet

RN02202J Strong Capacitor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD STRONG CAPACITOR CO LTD
Package Description SMT, 1306
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
Network Type ISOLATED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.5 mm
Package Length 3.3 mm 3.2 mm
Package Style SMT SMT
Package Width 1.65 mm 1.6 mm
Packing Method Bulk; TR
Rated Power Dissipation (P) 0.0313 W 0.0313 W
Resistance 2000 Ω 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Series RN02J
Technology METAL GLAZE/THICK FILM

Compare NCA12-T202J with alternatives

Compare RN02202J with alternatives