CRJ200
vs
J509-TR1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
VISHAY SILICONIX
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
O-PBCY-W2
|
O-PBCY-W2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
395000 Ω
|
|
JEDEC-95 Code |
TO-92
|
TO-226AC
|
JESD-30 Code |
O-PBCY-W2
|
O-PBCY-W2
|
Knee Impedance-Max |
61000 Ω
|
|
Limiting Voltage-Max |
1.85 V
|
3.5 V
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulation Current-Nom (Ireg) |
2 mA
|
3 mA
|
Rep Pk Reverse Voltage-Max |
100 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Technology |
FIELD EFFECT
|
FIELD EFFECT
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
0.35 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CRJ200 with alternatives
Compare J509-TR1 with alternatives