J509-TR1 vs J509-TO-92 feature comparison

J509-TR1 Vishay Siliconix

Buy Now Datasheet

J509-TO-92 Linear Integrated Systems

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY SILICONIX LINEAR INTEGRATED SYSTEMS INC
Part Package Code TO-92 TO-92
Package Description O-PBCY-W2 O-PBCY-T2
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code TO-226AC
JESD-30 Code O-PBCY-W2 O-PBCY-T2
JESD-609 Code e0 e3
Limiting Voltage-Max 3.5 V 1.7 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation-Max 0.35 W 0.36 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 3 mA 3 mA
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Max 135 °C
Operating Temperature-Min -55 °C

Compare J509-TR1 with alternatives

Compare J509-TO-92 with alternatives