CRJ200
vs
CCL3500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
DO-35
Package Description
O-PBCY-W2
DO-35, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
395000 Ω
250000 Ω
JEDEC-95 Code
TO-92
DO-35
JESD-30 Code
O-PBCY-W2
O-LALF-W2
Knee Impedance-Max
61000 Ω
Limiting Voltage-Max
1.85 V
3.2 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
2 mA
3.55 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
AXIAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.6 W
Terminal Finish
TIN LEAD
Compare CRJ200 with alternatives
Compare CCL3500 with alternatives