CRA06S0803134JRT6E3 vs EXB38V134JV feature comparison

CRA06S0803134JRT6E3 Vishay Intertechnologies

Buy Now Datasheet

EXB38V134JV Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.5 mm 1.6 mm
Packing Method TR, Paper, 13 Inch TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.063 W
Resistance 130000 Ω 130000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
Factory Lead Time 18 Weeks
Additional Feature IEC60115-9
Element Power Dissipation 0.063 W
First Element Resistance 130000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 130000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CRA06S0803134JRT6E3 with alternatives

Compare EXB38V134JV with alternatives