Datasheets
CRA06S0803134JRT6E3 by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for CRA06S0803134JRT6E3 by Vishay Intertechnologies

Overview of CRA06S0803134JRT6E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for CRA06S0803134JRT6E3

CRA06S0803134JRT6E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRA06S0803134JRT6E3 Part Data Attributes

CRA06S0803134JRT6E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRA06S0803134JRT6E3 Vishay Intertechnologies Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 130000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CRA06S0803134JRT6E3

This table gives cross-reference parts and alternative options found for CRA06S0803134JRT6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA06S0803134JRT6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MNR14E0ABJ134 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803134JRT6E3 vs MNR14E0ABJ134
MNR14E0APJ134 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803134JRT6E3 vs MNR14E0APJ134
RAC164D134JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CRA06S0803134JRT6E3 vs RAC164D134JCTP
CRN16-4-134JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRA06S0803134JRT6E3 vs CRN16-4-134JSNT
CN1J4KLTDD134J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803134JRT6E3 vs CN1J4KLTDD134J
RAC164D134JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRA06S0803134JRT6E3 vs RAC164D134JAB
RAC164D134JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CRA06S0803134JRT6E3 vs RAC164D134JATP
CN1J4KLTD134J Array/Network Resistor, Isolated, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CRA06S0803134JRT6E3 vs CN1J4KLTD134J
RAC164D134JCT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRA06S0803134JRT6E3 vs RAC164D134JCT
EXB38V134JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRA06S0803134JRT6E3 vs EXB38V134JV
Part Number Description Manufacturer Compare
MNR14E0ABJ134 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRA06S0803134JRT6E3 vs MNR14E0ABJ134
RAC164D134JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CRA06S0803134JRT6E3 vs RAC164D134JATP
CRN16-4-134JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRA06S0803134JRT6E3 vs CRN16-4-134JSNT
CN1J4KLBK134J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803134JRT6E3 vs CN1J4KLBK134J
CN1J4KLTDD134J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRA06S0803134JRT6E3 vs CN1J4KLTDD134J
EXB38V134JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRA06S0803134JRT6E3 vs EXB38V134JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA06S0803134JRT6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA06S0803134JRT6E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRA06S0803134JRT6E3 would you like to use for your alert(s)?
  • Please alert me when CRA06S0803134JRT6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA06S0803134JRT6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA06S0803134JRT6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA06S0803134JRT6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA06S0803134JRT6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA06S0803134JRT6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: