CRA06S0803134JRT6E3 vs RAC164D134JAB feature comparison

CRA06S0803134JRT6E3 Vishay Intertechnologies

Buy Now Datasheet

RAC164D134JAB Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.5 mm 1.6 mm
Packing Method TR, Paper, 13 Inch Bulk
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 130000 Ω 130000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CRA06S0803134JRT6E3 with alternatives

Compare RAC164D134JAB with alternatives