CR82C37A vs KS82C37A-8CL feature comparison

CR82C37A Harris Semiconductor

Buy Now Datasheet

KS82C37A-8CL Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SAMSUNG SEMICONDUCTOR INC
Package Description , QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 8
Bus Compatibility 80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186 8080; 8085; 8086; 8088; 80186; 80286; 80386
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N44 S-PQCC-J44
Number of DMA Channels 4 4
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA 16 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 44
JESD-609 Code e0
Length 16.5862 mm
Package Equivalence Code LDCC44,.7SQ
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare CR82C37A with alternatives

Compare KS82C37A-8CL with alternatives